- RS庫存編號:
- 917-3797
- 製造零件編號:
- SKEGAEA010
- 製造商:
- Alps Alpine
此產品已停售
- RS庫存編號:
- 917-3797
- 製造零件編號:
- SKEGAEA010
- 製造商:
- Alps Alpine
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Alps SKEG Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 3.5mm |
Actuator Colour | Grey |
Actuator Type | Cap |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Mounting Type | Snap-In |
Contact Current Rating | 5 mA |
Voltage Rating | 12V dc |
Operating Force | 1.96 N |
Maximum Operating Temperature | 70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |