Yellow Button Tactile Switch, Single Pole Single Throw (SPST) 50 mA 1.5mm Through Hole

  • RS庫存編號 917-4191
  • 製造零件編號 SKPLAFD010
  • 製造商 Alps Alpine
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Alps SKPL Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.

Tactile

規格
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Terminal Type Pc Pin
Switch Operation Momentary
Actuator Length 1.5mm
Actuator Colour Yellow
Actuator Type Button
Width 6.45 (Dia.)mm
Dimensions 6.45 (Dia.)mm
Mounting Type Through Hole
Contact Current Rating 50 mA
Operating Force 2.45 N
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
Voltage Rating 16V dc
Operating Temperature Range -40 → +90°C
30 現貨庫存,可於3工作日發貨。
單價 個 (以毎袋:10)
HK$ 5.995
(不含稅)
單位
Per unit
Per Bag*
10 - 40
HK$5.995
HK$59.95
50 - 90
HK$5.276
HK$52.76
100 - 240
HK$4.643
HK$46.43
250 - 490
HK$4.086
HK$40.86
500 +
HK$3.648
HK$36.48
* 參考價格