- RS庫存編號:
- 375-086
- 製造零件編號:
- TEESVP1C335M
- 製造商:
- Tokin
此產品已停售
- RS庫存編號:
- 375-086
- 製造零件編號:
- TEESVP1C335M
- 製造商:
- Tokin
法例與合規
- COO (Country of Origin):
- JP
規格
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-12 |
Equivalent Series Resistance | 8Ω |
Tolerance | ±20% |
Length | 2mm |
Depth | 1.25mm |
Height | 1.1mm |
Dimensions | 2 x 1.25 x 1.1mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |
Dissipation Factor | 10% |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |