AVX Tantalum Capactitor 470μF 6.3V dc Electrolytic Solid ±10% Tolerance TAJ Series

  • RS庫存編號 134-9945
  • 製造零件編號 TAJD477K006RNJ
  • 製造商 AVX
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CZ
產品詳細資訊

AVX TAJ (D) Series of Tantalum Capacitors

The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVX’s TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.

Features & Benefits

General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes

Applications

Entertainment systems
Low power DC/DC applications

Axial 125°C (Tantalum)

規格
Attribute Value
Technology Electrolytic
Capacitance 470 µF
Voltage 6.3 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance 0.4Ω
Tolerance ±10%
Length 7.3mm
Depth 4.3mm
Height 2.9mm
Dimensions 7.3 x 4.3 x 2.9mm
Series TAJ
Electrolyte Type Solid
Maximum Operating Temperature +125°C
Dissipation Factor 12%
Surge Voltage 5 V dc @ +125°C, 8 V dc @ +85°C
Tolerance Plus +10%
Minimum Operating Temperature -55°C
Dielectric Material Family Tantalum
Terminal Type SMT
Leakage Current 28 μA
Polarised Polar
Tolerance Minus -10%
500 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:500)
HK$ 7.556
(不含稅)
單位
Per unit
Per Reel*
500 +
HK$7.556
HK$3,778.00
* 參考價格