AVX Tantalum Capacitor 10μF 20V dc Electrolytic Solid ±10% Tolerance TAJ Series

  • RS庫存編號 135-4062
  • 製造零件編號 TAJB106K020RNJ
  • 製造商 AVX
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

規格
Attribute Value
Technology Electrolytic
Capacitance 10 µF
Voltage 20 V dc
Mounting Type Surface Mount
Package/Case 1210 (3225M)
Equivalent Series Resistance 2.1Ω
Lead Pitch 1.4mm
Tolerance ±10%
Length 3.5mm
Depth 2.8mm
Height 1.9mm
Dimensions 3.5 x 2.8 x 1.9mm
Series TAJ
Electrolyte Type Solid
Dielectric Material Family Tantalum
Tolerance Plus +10%
Maximum Operating Temperature +125°C
Surge Voltage 16 V dc @ +125 °C, 26 V dc @ +85 °C
Minimum Operating Temperature -55°C
Dissipation Factor 6%
Leakage Current 2 μA
Terminal Type SMT
Tolerance Minus -10%
Polarised Polar
2000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:2000)
HK$ 1.002
(不含稅)
單位
Per unit
Per Reel*
2000 +
HK$1.002
HK$2,004.00
* 參考價格