EPCOS Tantalum Capacitor 33μF 20V dc Electrolytic Solid TPS Series

  • RS庫存編號 135-4359
  • 製造零件編號 TPSD336M020R0200
  • 製造商 EPCOS
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

AVX TPS (D) Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

Axial 125°C (Tantalum)

規格
Attribute Value
Technology Electrolytic
Capacitance 33 µF
Voltage 20 V dc
Mounting Type Surface Mount
Package/Case 2917
Equivalent Series Resistance 200mΩ
Lead Pitch 4.4mm
Length 7.3mm
Height 2.9mm
Dimensions 7.3 x 4.3 x 2.9mm
Series TPS
Electrolyte Type Solid
Dielectric Material Family Tantalum
Minimum Operating Temperature -55°C
Dissipation Factor 6%
Leakage Current 6.6 μA
Surge Voltage 16 V dc @ ≤+125 °C, 26 V dc @ ≤+85 °C
Terminal Type SMT
Maximum Operating Temperature +125°C
Polarised Polar
1500 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:500)
HK$ 3.559
(不含稅)
單位
Per unit
Per Reel*
500 +
HK$3.559
HK$1,779.50
* 參考價格