EPCOS Tantalum Capacitor 10μF 35V dc Electrolytic Solid ±20% Tolerance TPS Series

  • RS庫存編號 136-1611
  • 製造零件編號 TPSD106M035R0300
  • 製造商 EPCOS
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Low ESR series of robust Mn02 solid electrolyte capacitors
CV range: 0.15-1500μF / 2.5-50V
14 case sizes available
Power supply applications
General medium power DC/DC converters

規格
Attribute Value
Technology Electrolytic
Capacitance 10 µF
Voltage 35 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance 300mΩ
Lead Pitch 4.4mm
Tolerance ±20%
Length 7.3mm
Depth 4.3mm
Height 2.9mm
Dimensions 7.3 x 4.3 x 2.9mm
Series TPS
Electrolyte Type Solid
Minimum Operating Temperature -55°C
Surge Voltage 28 V @ 125 °C
Tolerance Plus +20%
Dielectric Material Family Tantalum
Maximum Operating Temperature +125°C
Dissipation Factor 6%
Leakage Current 3.5 μA
Polarised Polar
Tolerance Minus -20%
Terminal Type SMT
當前暫無庫存,可於2019/12/31發貨,3 工作日送達。
單價 個 (在毎卷:500)
HK$ 6.18
(不含稅)
單位
Per unit
Per Reel*
500 +
HK$6.18
HK$3,090.00
* 參考價格