Tokin Tantalum Electrolytic Capacitor 10μF 10V dc Polymer Solid ±20% Tolerance P/SL Series

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊
規格
Attribute Value
Technology Polymer
Capacitance 10 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 3528-21
Equivalent Series Resistance 200mΩ
Tolerance ±20%
Length 3.5mm
Depth 2.8mm
Height 1.9mm
Dimensions 3.5 x 2.8 x 1.9mm
Series P/SL
Electrolyte Type Solid
Tolerance Plus +20%
Maximum Operating Temperature +105°C
Dissipation Factor 8%
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Tolerance Minus -20%
Leakage Current 10 μA
此為已停產產品