Tokin Tantalum Electrolytic Capacitor 22μF 10V dc Polymer Solid ±20% Tolerance P/SL Series

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊
規格
Attribute Value
Technology Polymer
Capacitance 22 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 3216-18
Equivalent Series Resistance 180mΩ
Tolerance ±20%
Length 3.2mm
Depth 1.6mm
Height 1.6mm
Dimensions 3.2 x 1.6 x 1.6mm
Series P/SL
Electrolyte Type Solid
Leakage Current 22 μA
Tolerance Minus -20%
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Dissipation Factor 6%
Tolerance Plus +20%
Maximum Operating Temperature +105°C
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:2000)
HK$ 1.588
(不含稅)
單位
Per unit
Per Reel*
2000 +
HK$1.588
HK$3,176.00
* 參考價格