AVX Tantalum Capacitor 100μF 20V dc MnO2 Solid ±10% Tolerance TPS Series

  • RS庫存編號 699-3706
  • 製造零件編號 TPSE107K020R0200
  • 製造商 AVX
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

//media.rs-online.com/t_line/L405941-01.gif
規格
Attribute Value
Technology MnO2
Capacitance 100 µF
Voltage 20 V dc
Mounting Type Surface Mount
Package/Case 7343-43
Equivalent Series Resistance 200mΩ
Tolerance ±10%
Length 7.3mm
Depth 4.3mm
Height 4.1mm
Dimensions 7.3 x 4.3 x 4.1mm
Series TPS
Electrolyte Type Solid
Tolerance Minus -10%
Dissipation Factor 6%
Maximum Operating Temperature +125°C
Tolerance Plus +10%
Minimum Operating Temperature -55°C
Terminal Type Surface Mount
Leakage Current 20 μA
965 現貨庫存,可於3工作日發貨。
單價 個
HK$ 28.75
(不含稅)
單位
Per unit
1 - 4
HK$28.75
5 - 24
HK$25.38
25 - 49
HK$23.44
50 - 74
HK$21.77
75 +
HK$20.32
包裝方式: