- RS庫存編號:
- 813-5918
- 製造零件編號:
- T527I107M004ATE200
- 製造商:
- KEMET
此產品已停售
- RS庫存編號:
- 813-5918
- 製造零件編號:
- T527I107M004ATE200
- 製造商:
- KEMET
法例與合規
產品詳細資訊
T527 Series
Organic Polymer cathode technology
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
規格
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 3216 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 3.2 x 1.6 x 1mm |
Series | T527 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +105°C |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Leakage Current | 40 μA |
Tolerance Plus | +20% |