EPCOS Tantalum Capacitor 100μF 20V dc Electrolytic Solid ±10% Tolerance TPS Series

  • RS庫存編號 886-2468
  • 製造零件編號 TPSD107K020R0085
  • 製造商 EPCOS
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CZ
產品詳細資訊

AVX TPS (D) Series of Tantalum Capacitors

The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVX’s TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.

Features & Benefits

Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes

Applications

Power supply applications
Medium power DC/DC converters

Axial 125°C (Tantalum)

規格
Attribute Value
Technology Electrolytic
Capacitance 100 µF
Voltage 20 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance 85mΩ
Lead Pitch 4.4mm
Tolerance ±10%
Length 7.3mm
Depth 4.3mm
Height 2.9mm
Dimensions 7.3 x 4.3 x 2.9mm
Series TPS
Electrolyte Type Solid
Dielectric Material Family Tantalum
Maximum Operating Temperature +125°C
Leakage Current 20 μA
Tolerance Minus -10%
Surge Voltage 16 V @ ≤+125 °C, 26 V @ ≤+85 °C
Minimum Operating Temperature -55°C
Terminal Type SMD
Tolerance Plus +10%
此產品已停售