- RS庫存編號:
- 184-678
- 製造商:
- RS PRO
- RS庫存編號:
- 184-678
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Note
Keyways are British Standard metric BS4235: Pt. 1: 1972 and conform to ISO recommendations. Where a key is to be used it should be parallel and side fitting with top clearance. Depth of keyways is measured at CENTRE.
Supplied with
2 grub screws and instructions for installation.
規格
Attribute | Value |
---|---|
Shaft Diameter | 25mm |
Bush Series | 1210 |
Outside Diameter | 47.5mm |
Length | 25mm |
Maximum Tightening Torque | 19.6Nm |
Material | Cast Iron EN 1561 |