- RS庫存編號:
- 671-5846
- 製造零件編號:
- LFPTXO000315
- 製造商:
- IQD
此產品已停售
- RS庫存編號:
- 671-5846
- 製造零件編號:
- LFPTXO000315
- 製造商:
- IQD
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
IQD CFPT-9001 Series
Voltage Controlled Oscillators (VCO)
規格
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 40MHz |
Frequency Stability | ±1ppm |
Package Type | SMD |
Output Level | HCMOS |
Dimensions | 5 x 3.2 x 1.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.8mm |