- RS庫存編號:
- 210-6065
- 製造零件編號:
- DORO RING PLUS
- 製造商:
- Doro
此產品已停售
- RS庫存編號:
- 210-6065
- 製造零件編號:
- DORO RING PLUS
- 製造商:
- Doro
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Doro Ring Plus
A telephone alert unit designed to be heard above high ambient noise levels.
Easy to install - audio sensor adheres simply to any phone up to 5m away
Light or sound or both (80 dB)
Connects to audio/visual unit with light flex
230 V a.c. mains powered, adaptor included
Wall mountable
Not suitable for yard ringer
Light or sound or both (80 dB)
Connects to audio/visual unit with light flex
230 V a.c. mains powered, adaptor included
Wall mountable
Not suitable for yard ringer
規格
Attribute | Value |
---|---|
Accessory Type | Ringer Amplifier |