Maxim Black 2.4m Telephone Extension Cable Male RJ11 to 1-Wire, iButton 1-Wire PVC

  • RS庫存編號 732-7403
  • 製造零件編號 DS1402D-DR8+
  • 製造商 Maxim
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

1-Wire Network Cable

Coiled cables to connect iButtons® to 1-Wire® networks
Convenient, off-the-shelf connectivity
Blue Dot Dual Receptors for dwelled contact (F5 MicroCan only) with adhesive pad to mount on objects (DS1402D-DR8+, 2.4m max.)

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

規格
Attribute Value
Connector A Male RJ11
Connector B IButton 1-Wire, 1-Wire
Length 2.4m
Sheath Colour Black
Outer Sheath Material PVC
Connector B Type IButton 1-Wire, 1-Wire
Connector A Type RJ11
此為已停產產品