最近搜索

    Maxim Integrated Temperature Sensor, Digital Output, Surface Mount, SMBus, ±3°C, 16 Pins

    RS庫存編號:
    190-1330
    製造零件編號:
    MAX1619MEE+
    製造商:
    Maxim Integrated
    Maxim Integrated

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看此類別
    100 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$189.62

    單位Per unit
    1 +HK$189.62
    包裝方式:
    RS庫存編號:
    190-1330
    製造零件編號:
    MAX1619MEE+
    製造商:
    Maxim Integrated
    COO (Country of Origin):
    PH

    法例與合規

    COO (Country of Origin):
    PH

    產品詳細資訊

    MAX Series Remote/Local Digital Temperature Sensor ICs


    The MAX series of remote/local digital temperature sensor ICs measure the temperature of a remote sensor and its own package via a 2Wire serial interface that supports SMBus (System Management Bus). In addition, remote sensing can also measure the die temperature of ICs such as microprocessors that contain an on-chip, diode-connected transistor.

    Typical applications include smart battery packs, desktop computers, notebooks, LAN servers, industrial control, multi-chip modules, test and measurement and central offic telecom equipment.


    Features;
    Remote and local temperature measurement
    2Wire SMBus serial interface
    No calibration needed
    Programmable under and over temperature alarms

    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Temperature & Humidity Sensors, Maxim Integrated

    規格

    AttributeValue
    Sensor FunctionTemperature
    Output TypeDigital
    Interface TypeSMBus
    Accuracy±3°C
    Mounting TypeSurface Mount
    Pin Count16
    Operating Temperature Range-55 to +125 °C
    Minimum Operating Temperature-55 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeQSOP
    Length4.98mm
    Height1.55mm
    Width3.99mm
    Resolution8 bit
    Dimensions4.98 x 3.99 x 1.55mm
    100 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$189.62

    單位Per unit
    1 +HK$189.62
    包裝方式: