最近搜索

    Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-2 Wire, 1°C, 16 Pins

    RS庫存編號:
    190-4813
    製造零件編號:
    MAX6639ATE+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看此類別
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 毎管:60 個

    HK$47.782

    單位Per unitPer Tube*
    60 - 240HK$47.782HK$2,866.92
    300 +HK$43.004HK$2,580.24
    * 參考價格
    RS庫存編號:
    190-4813
    製造零件編號:
    MAX6639ATE+
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    Two Thermal-Diode Inputs
    Up to 25kHz PWM Output Frequency
    Three Selectable SMBus Addresses
    Local Temperature Sensor
    1°C Remote Temperature Accuracy
    Two PWM Outputs for Fan Drive (Open Drain, Can be Pulled Up to +13.5V)
    Programmable Fan-Control Characteristics
    Automatic Fan Spin-Up Ensures Fan Start
    Controlled Rate-of-Change Ensures Unobtrusive Fan-Speed Adjustments
    ±3% Fan-Speed Measurement Accuracy
    Temperature Monitoring Begins at POR for Fail-Safe System Protection
    Active-Low OT and Active-Low THERM Outputs for Throttling or Shutdown
    Measures Temperatures Up to +150°C
    MAX6639F is Optimized for n = 1.021 for Penryn Compatibility
    Applications
    Desktop Computers
    Networking Equipment
    Notebook Computers
    Projectors
    Servers


    規格

    AttributeValue
    Sensor FunctionTemperature
    Output TypeOpen Drain
    Interface TypeSerial-2 Wire
    Accuracy1°C
    Mounting TypeSurface Mount
    Pin Count16
    Minimum Operating Temperature-40 °C
    Operating Temperature Range-40 to +125 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage3.6 V
    Package TypeTQFN
    Length4.1mm
    Height0.75mm
    Width4.1mm
    Dimensions4.1 x 4.1 x 0.75mm
    Resolution11 bit
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 毎管:60 個

    HK$47.782

    單位Per unitPer Tube*
    60 - 240HK$47.782HK$2,866.92
    300 +HK$43.004HK$2,580.24
    * 參考價格