最近搜索

    Maxim Integrated Temperature Sensor, Surface Mount, Serial-3 Wire, SPI, ±2.5°C, 8 Pins

    RS庫存編號:
    190-4816
    製造零件編號:
    MAX6662MSA+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看此類別
    100 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 毎管:100 個

    HK$30.753

    單位Per unitPer Tube*
    100 - 400HK$30.753HK$3,075.30
    500 +HK$27.678HK$2,767.80
    * 參考價格
    RS庫存編號:
    190-4816
    製造零件編號:
    MAX6662MSA+
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    12-Bit + Sign, 0.0625°C Resolution
    Accuracy
    ±1°C max (+30°C to +50°C)
    ±1.6°C max (0°C to +70°C)
    ±2.5°C max (-20°C to +85°C)
    ±2.5 typ (+150°C)
    Extended Temperature Measurement Range
    -55°C to +150°C
    Low Average Supply Current, 125μA (typ)
    Shutdown Mode to Minimize Power Consumption in Portable Applications
    Two Programmable Temperature Fault Outputs
    Switchable Fault Queue to Eliminate False Tripping in Noisy Environments
    Applications
    HVAC
    Refrigeration
    Test Equipment



    規格

    AttributeValue
    Sensor FunctionTemperature
    Interface TypeSerial-3 Wire, SPI
    Accuracy±2.5°C
    Mounting TypeSurface Mount
    Pin Count8
    Operating Temperature Range-55 to +150 °C
    Minimum Operating Temperature-55 °C
    Maximum Operating Temperature+150 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage5.5 V
    Package TypeSO
    Length5mm
    Height1.5mm
    Width4mm
    Resolution0.0625 °C
    Dimensions5 x 4 x 1.5mm
    100 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 毎管:100 個

    HK$30.753

    單位Per unitPer Tube*
    100 - 400HK$30.753HK$3,075.30
    500 +HK$27.678HK$2,767.80
    * 參考價格