- RS庫存編號:
- 859-6322
- 製造零件編號:
- 3240178
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 859-6322
- 製造零件編號:
- 3240178
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- AT
產品詳細資訊
Phoenix Contact 3240178 Terminal Strip
This terminal strip 3240178, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to make a number of electrical connections.
The polyamide (PA) housing material allows for connecting both rigid and flexible conductors with ferrules.
The polyamide (PA) housing material allows for connecting both rigid and flexible conductors with ferrules.
Features and Benefits
Transparent colour terminal blocks
24 Connectors
Polyamide housing material
Screw type electrical connector
Cross section 1 to 10 mm2
24 Connectors
Polyamide housing material
Screw type electrical connector
Cross section 1 to 10 mm2
規格
Attribute | Value |
---|---|
Accessory Type | Terminal Strip |
Wire Size | 1 → 10 mm² |