- RS庫存編號:
- 286-4014
- 製造零件編號:
- 3120-F551-H7T1-W02D-10A
- 製造商:
- ETA
此產品已停售
替代產品
ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC, 240 V AC Voltage Rating, 10A Current Rating
HK$266.16
个
RS庫存編號: 210-2084
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 286-4014
- 製造零件編號:
- 3120-F551-H7T1-W02D-10A
- 製造商:
- ETA
法例與合規
- COO (Country of Origin):
- TN
產品詳細資訊
CBE, 2 Pole Sensing, 2 Pole Switching, 3120 Series
IEC Classification S/TO (with modules, S/TM). This range of 2 pole sensing thermal switch and circuit breaker offer enhance protection over single pole devices with the added benefit of not being 'polarity' sensitive for wiring purposes. Basic tripping time at 2xIN, 20-30 second. These units may also be used with the magnetic conversion module in this range,to convert the breaker to a thermal/magnetic type, for closer protection against short circuits. Circuit protection designed for equipment, sub-systems and components.
Depth behind panel: 43mm
Approvals
UL, CSA, VDE, BV
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 2 |
Voltage Rating | 250V |
Width | 25mm |
Series | 3120 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Rated AC Voltage | 250V |
Mounting Style | Snap In |
Rated DC Voltage | 50V |
Circuit Breaker Type | Thermal Circuit Breaker |
Terminal Contact Type | Blade |
Overall Length | 41mm |
Overall Dimensions | 41 x 25 x 35mm |
Overall Depth | 35mm |