Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 1A Current Rating
- RS庫存編號:
- 898-1884
- 製造零件編號:
- 1G1UM
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 898-1884
- 製造零件編號:
- 1G1UM
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 1 |
Voltage Rating | 42V dc |
Series | V-EA |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type G |
Mounting Style | DIN Rail Mount |
Break Time | Time Delay |
Rated DC Voltage | 42V |
Overall Length | 93.3mm |
Special Features | IP20 Terminal Protection |
Overall Depth | 74.7mm |
Overall Dimensions | 93.3 x 17.5 x 74.7mm |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Circuit Breaker Type | MCCB |
Breaking Capacity at Maximum Voltage Rating | 10 kA |