Altech Thermal Magnetic Circuit Breaker - R 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 8A Current Rating
- RS庫存編號:
- 899-4861
- 製造零件編號:
- 3CU8R
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 899-4861
- 製造零件編號:
- 3CU8R
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Current Rating | 8A |
Number of Poles | 3 |
Voltage Rating | 480Y/277V |
Series | R |
Application | Appliance Circuit, Appliances, Business Equipment, Control Circuit Application, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type C |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Special Features | IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector |
Overall Depth | 83.5mm |
Terminal Contact Type | Screw |
Overall Dimensions | 96.1 x 52.5 x 83.5mm |
Break Time | Time Delay |
Overall Length | 96.1mm |
Circuit Breaker Type | MCCB |
Breaking Capacity at Maximum Voltage Rating | 10 kA |