Altech Thermal Circuit Breaker - UL 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 5A Current Rating
- RS庫存編號:
- 899-8725
- 製造零件編號:
- 3D5UL
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 899-8725
- 製造零件編號:
- 3D5UL
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Altech L-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech L-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.
17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 3 |
Voltage Rating | 480Y/277V |
Series | UL |
Application | Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type D |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 105.3 x 52.5 x 74.4mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Length | 105.3mm |
Terminal Contact Type | Ring Tongue Terminal |
Overall Depth | 74.4mm |
Special Features | HACR Type, Line/Load Reversible |