- RS庫存編號:
- 899-9119
- 製造零件編號:
- 3P16UL3/6
- 製造商:
- Altech
此產品已停售
- RS庫存編號:
- 899-9119
- 製造零件編號:
- 3P16UL3/6
- 製造商:
- Altech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Altech Busbars
The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). All models are highly reliable and excellent quality.
The advantages of this busbar
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
system are:
-30% Installation time savings
-Panel space savings
-Reduced maintenance
-High electrical ratings
規格
Attribute | Value |
---|---|
Current Rating | 115A |
Series | 3P16 |