- RS庫存編號:
- 516-7782
- 製造商:
- RS PRO
- RS庫存編號:
- 516-7782
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
Caution
These suppressors are designed to run at elevated temperatures and need to be hot to achieve low continuous operating resistance. It is therefore important to allow for this when installing them in the circuitry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Time Constant | 100s |
Resistance @ 25 °C | 25Ω |
Tolerance | ±20% |
Depth | 6mm |
Maximum Operating Temperature | +200°C |
Dimensions | 11.5 x 5mm |
Minimum Operating Temperature | -40°C |