- RS庫存編號:
- 803-0728
- 製造零件編號:
- KTY82/110,215
- 製造商:
- NXP
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 10 )
HK$6.802
單位 | Per unit | Per Pack* |
10 - 740 | HK$6.802 | HK$68.02 |
750 - 3740 | HK$6.697 | HK$66.97 |
3750 + | HK$6.563 | HK$65.63 |
* 參考價格 |
- RS庫存編號:
- 803-0728
- 製造零件編號:
- KTY82/110,215
- 製造商:
- NXP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
NXP KTY Series Temperature Sensors
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.
Fail-safe positive temperature coefficient
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
規格
Attribute | Value |
---|---|
Series | KTY82 |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 1.01kΩ |
Package/Case | SOT23 |
Length | 3mm |
Depth | 1.4mm |
Height | 0.95mm |
Maximum Operating Temperature | +150°C |
Dimensions | 3 x 1.4 x 0.95mm |
Minimum Operating Temperature | -55°C |