- RS庫存編號:
- 126-0458
- 製造零件編號:
- AZ151KE
- 製造商:
- Arcol Ohmite
此產品已停售
- RS庫存編號:
- 126-0458
- 製造零件編號:
- AZ151KE
- 製造商:
- Arcol Ohmite
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
A Series PulsEater Radial Resistors
Ohmite A series non-inductive, ceramic composite resistors are designed for a various of applications where high energy handling capabilities are crucial. These resistors are ideal for applications where surges, high peak power, or impulse energy are a concern. The A series unique design allows uniform distribution of energy throughout their structure which results in low thermal stress.
Features
High Surge Energy
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating
Non-Inductive
Small Size
High temperature
Solvent-resistant epoxy coating
UL94V0 flammability rating
Applications
A Series can be used with motor drives, power supplies UPS, power conversion and In-Rush current limiting.
Ohmite Resistors
規格
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 5.5W |
Tolerance | ±10% |
Technology | Ceramic |
Series | AZ |
Maximum Operating Temperature | +150°C |
Lead Pitch | 27mm |
Minimum Operating Temperature | -55°C |