- RS庫存編號:
- 127-8372
- 製造零件編號:
- RH2HVS100GOHMK
- 製造商:
- Japan Finechem Company
- RS庫存編號:
- 127-8372
- 製造零件編號:
- RH2HVS100GOHMK
- 製造商:
- Japan Finechem Company
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
規格
Attribute | Value |
---|---|
Resistance | 100GΩ |
Power Rating | 2W |
Tolerance | ±10% |
Series | RH2HV |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |