- RS庫存編號:
- 136-1716
- 製造零件編號:
- HB350MFZRE
- 製造商:
- TE Connectivity
750 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:250)
HK$57.969
單位 | Per unit | Per Box* |
250 - 250 | HK$57.969 | HK$14,492.25 |
500 - 750 | HK$56.81 | HK$14,202.50 |
1000 + | HK$55.674 | HK$13,918.50 |
* 參考價格 |
- RS庫存編號:
- 136-1716
- 製造零件編號:
- HB350MFZRE
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
High Voltage HB Series
From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.
Features and Benefits:
Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values
Product Applications:
Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 50MΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Thick Film |
Series | HB |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |