- RS庫存編號:
- 166-4292
- 製造零件編號:
- MRA020751R1BTA015
- 製造商:
- Arcol
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
已增加
單價 个 (以毎盒:500)
HK$4.61
單位 | Per unit | Per Box* |
500 - 500 | HK$4.61 | HK$2,305.00 |
1000 - 1500 | HK$4.495 | HK$2,247.50 |
2000 + | HK$4.426 | HK$2,213.00 |
* 參考價格 |
- RS庫存編號:
- 166-4292
- 製造零件編號:
- MRA020751R1BTA015
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
規格
Attribute | Value |
---|---|
Resistance | 51.1Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |