- RS庫存編號:
- 166-4556
- 製造零件編號:
- AP851 270R J 100PPM
- 製造商:
- Arcol
此產品已停售
- RS庫存編號:
- 166-4556
- 製造零件編號:
- AP851 270R J 100PPM
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 270Ω |
Power Rating | 50W |
Tolerance | ±5% |
Series | AP851 |
Package/Case | TO-220 |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.34mm |