- RS庫存編號:
- 167-9391
- 製造零件編號:
- RWM08454700JB25E1
- 製造商:
- Vishay
50 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:50)
HK$90.257
單位 | Per unit | Per Box* |
50 - 50 | HK$90.257 | HK$4,512.85 |
100 - 150 | HK$88.00 | HK$4,400.00 |
200 + | HK$86.646 | HK$4,332.30 |
* 參考價格 |
- RS庫存編號:
- 167-9391
- 製造零件編號:
- RWM08454700JB25E1
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
RWM 8x45 Series 11W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB58
CECC designation: RB58
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
規格
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 11W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | RWM 8x45 |
Temperature Coefficient | ±75ppm/°C |