- RS庫存編號:
- 267-1676
- 製造零件編號:
- FRN50J2R2/S
- 製造商:
- TE Connectivity
1300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$1.888
單位 | Per unit | Per Pack* |
10 - 990 | HK$1.888 | HK$18.88 |
1000 - 1990 | HK$1.847 | HK$18.47 |
2000 + | HK$1.807 | HK$18.07 |
* 參考價格 |
- RS庫存編號:
- 267-1676
- 製造零件編號:
- FRN50J2R2/S
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
0.5W Fusible Flame Proof Resistors, Axial
FRN50S Series identified by gold band
Note
This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Thin Film |
Series | FRN50S |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |