- RS庫存編號:
- 463-9854
- 製造零件編號:
- MF1/4CC6202F
- 製造商:
- KOA
1300 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$1.955
單位 | Per unit | Per Bag* |
100 - 200 | HK$1.955 | HK$195.50 |
300 - 400 | HK$1.877 | HK$187.70 |
500 + | HK$1.799 | HK$179.90 |
* 參考價格 |
- RS庫存編號:
- 463-9854
- 製造零件編號:
- MF1/4CC6202F
- 製造商:
- KOA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
規格
Attribute | Value |
---|---|
Resistance | 62kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |