- RS庫存編號:
- 487-7494
- 製造零件編號:
- MRA020721KBTA015
- 製造商:
- Arcol
- RS庫存編號:
- 487-7494
- 製造零件編號:
- MRA020721KBTA015
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
規格
Attribute | Value |
---|---|
Resistance | 21kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |