- RS庫存編號:
- 692-6793
- 製造零件編號:
- PWR4412-2SBR0300J
- 製造商:
- Bourns
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 692-6793
- 製造零件編號:
- PWR4412-2SBR0300J
- 製造商:
- Bourns
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
PWR4412-2S Series Bare Metal Element Resistor
PWR4412-2S series bare metal element resistors with a rugged construction designed for current shunt and current sensing applications. These PWR4412-2S bare metal element resistors have a high current capability, a low inductance of less than 10 nH, low ohmic and radial leads. Typical applications for these resistors include power supplies UPS and motor drives.
High current capability
Low inductance
Applications include:- Power supplies, UPS and Motor drives
Low inductance
Applications include:- Power supplies, UPS and Motor drives
規格
Attribute | Value |
---|---|
Resistance | 30mΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PWR4412-2S |
Temperature Coefficient | ±20ppm/°C |
Maximum Operating Temperature | +270°C |
Lead Pitch | 11.43mm |
Minimum Operating Temperature | -55°C |