- RS庫存編號:
- 747-3121
- 製造零件編號:
- ERG12SJ330
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 747-3121
- 製造零件編號:
- ERG12SJ330
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
規格
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |