- RS庫存編號:
- 821-1817
- 製造零件編號:
- AP826 10K F 50PPM
- 製造商:
- Arcol
- RS庫存編號:
- 821-1817
- 製造零件編號:
- AP826 10K F 50PPM
- 製造商:
- Arcol
法例與合規
產品詳細資訊
AP826 Series 25 Watts TO-220 High Power Resistors
The AP826 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP826 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
25 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 25W |
Tolerance | ±1% |
Technology | Thick Film |
Series | AP826 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±50ppm/°C |
Lead Pitch | 5.33mm |
Minimum Operating Temperature | -65°C |