- RS庫存編號:
- 843-7289
- 製造零件編號:
- CW0051K300JE12
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 843-7289
- 製造零件編號:
- CW0051K300JE12
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
規格
Attribute | Value |
---|---|
Resistance | 1.3kΩ |
Power Rating | 6.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW005 |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -65°C |