- RS庫存編號:
- 851-4879
- 製造零件編號:
- RN55D4702FB14
- 製造商:
- Vishay
- RS庫存編號:
- 851-4879
- 製造零件編號:
- RN55D4702FB14
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- US
產品詳細資訊
Vishay RN55 Series
The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
規格
Attribute | Value |
---|---|
Resistance | 47kΩ |
Power Rating | 0.125W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN55 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -65°C |