- RS庫存編號:
- 888-5095
- 製造零件編號:
- SR20-0.020-1%
- 製造商:
- Caddock
此產品已停售
- RS庫存編號:
- 888-5095
- 製造零件編號:
- SR20-0.020-1%
- 製造商:
- Caddock
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
Features & Benefits:
Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections
Non-inductive design
Terminals constructed for Kelvin connections
規格
Attribute | Value |
---|---|
Resistance | 20mΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Film |
Series | SR |
Temperature Coefficient | 0 → +200ppm/°C |
Lead Pitch | 5.08mm |