- RS庫存編號:
- 891-8384
- 製造零件編號:
- WLCR005FET
- 製造商:
- Ohmite
此產品已停售
- RS庫存編號:
- 891-8384
- 製造零件編號:
- WLCR005FET
- 製造商:
- Ohmite
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
WL Series Miniature Wirewound Resistors
Ohmite WL series miniature wirewound current sense axial resistors are an ultra-low ohmic value series for current sensing applications. The WL series are available in in a wide resistance range to suit various applications.
Current sensing
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Very low inductance
Highest quality standard (96% Alumina) ceramic core
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
規格
Attribute | Value |
---|---|
Resistance | 5mΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | WL |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -25°C |