最近搜索

    TE Connectivity 1.5kΩ Carbon Film Resistor 2W ±5% CFR200J1K5

    此圖片僅供參考,請參閲產品詳細資訊及規格

    可享批量折扣

    單價 个 (以每袋裝提供)**

    HK$0.82

    選擇或輸入數量
    5779 現貨庫存,可於3工作日發貨。*

    * 交貨日期可能會根據您選擇的數量和交貨地址而變更。

    單位
    每單位
    250 - 490HK$0.80
    500 +HK$0.78

    ** 參考價格

    包裝方式:
    RS庫存編號:
    135-358P
    製造零件編號:
    CFR200J1K5
    製造商:
    TE Connectivity

    2W CFR200 Series, Axial


    CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
    CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
    The smallest case size (CFR16) has a full 0.25 W power rating
    The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.