- RS庫存編號:
- 106-7502
- 製造零件編號:
- ERG5SJ562
- 製造商:
- Panasonic
可供預購。
單價 个 (以毎盒:500)
HK$1.977
單位 | Per unit | Per Box* |
500 - 500 | HK$1.977 | HK$988.50 |
1000 - 1500 | HK$1.938 | HK$969.00 |
2000 - 4500 | HK$1.90 | HK$950.00 |
5000 - 9500 | HK$1.863 | HK$931.50 |
10000 + | HK$1.827 | HK$913.50 |
* 參考價格 |
替代產品
- RS庫存編號:
- 106-7502
- 製造零件編號:
- ERG5SJ562
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
規格
Attribute | Value |
---|---|
Resistance | 5.6kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |