KOA 10kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A103J
- RS庫存編號:
- 124-2784
- 製造零件編號:
- CFS1/2CT52A103J
- 製造商:
- KOA
可享批量折扣
小計(1 袋,共 50 件)*
HK$35.40
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
- 加上 1,750 件從 2026年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 50 - 450 | HK$0.708 | HK$35.40 |
| 500 - 1950 | HK$0.68 | HK$34.00 |
| 2000 - 9950 | HK$0.654 | HK$32.70 |
| 10000 + | HK$0.638 | HK$31.90 |
* 參考價格
- RS庫存編號:
- 124-2784
- 製造零件編號:
- CFS1/2CT52A103J
- 製造商:
- KOA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KOA | |
| Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | CF | |
| Temperature Coefficient | -450 → +350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| 選取全部 | ||
|---|---|---|
品牌 KOA | ||
Resistance 10kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CF | ||
Temperature Coefficient -450 → +350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series
The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.
CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.
CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
相关链接
- KOA 10kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C103J
- KOA 75kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A753J
- KOA 3Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A3R0J
- KOA 5.6kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A562J
- KOA 100Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A101J
- KOA 150Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A151J
- KOA 220Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A221J
- KOA 330Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A331J