可享批量折扣
小計(1 包,共 100 件)*
HK$74.40
(不含稅)
HK$74.40
(含稅)
庫存資訊目前無法查詢
單位 | 每單位 | 每包* |
|---|---|---|
| 100 - 200 | HK$0.744 | HK$74.40 |
| 300 - 1400 | HK$0.728 | HK$72.80 |
| 1500 + | HK$0.599 | HK$59.90 |
* 參考價格
- RS庫存編號:
- 174-3062
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 100kΩ | |
| Power Rating | 1W | |
| Tolerance | ±0.5% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Package/Case | 0932 | |
| Temperature Coefficient | ±25% | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 100kΩ | ||
Power Rating 1W | ||
Tolerance ±0.5% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Package/Case 0932 | ||
Temperature Coefficient ±25% | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- RS PRO 100kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 100kΩ Metal Film Resistor 0.6W ±0.5%
- RS PRO 3.3kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 4.7kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 2kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 6.8kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 120kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 2.2kΩ Metal Film Resistor 1W ±0.5%