Yageo 10 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-10K
- RS庫存編號:
- 199-1783
- 製造零件編號:
- CFR-25JT-52-10K
- 製造商:
- Yageo
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 組,共 200 件)*
HK$33.00
訂單超過 HK$250.00 免費送貨
有庫存
- 9,800 件準備從其他地點送貨
- 加上 5,800 件從 2026年4月28日 起發貨
- 加上 15,000 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 200 - 1200 | HK$0.165 | HK$33.00 |
| 1400 - 2400 | HK$0.161 | HK$32.20 |
| 2600 + | HK$0.157 | HK$31.40 |
* 參考價格
- RS庫存編號:
- 199-1783
- 製造零件編號:
- CFR-25JT-52-10K
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Resistance | 10kΩ | |
| Product Type | Carbon Film Fixed Resistor | |
| Resistor Type | High Stability | |
| Power Rating | 0.25W | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFR | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Diameter | 2.4mm | |
| Length | 6.3mm | |
| Temperature Coefficient | ppm/°C, -500 to +350 ppm/°C | |
| Lead Diameter | 0.55mm | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Resistance 10kΩ | ||
Product Type Carbon Film Fixed Resistor | ||
Resistor Type High Stability | ||
Power Rating 0.25W | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFR | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Diameter 2.4mm | ||
Length 6.3mm | ||
Temperature Coefficient ppm/°C, -500 to +350 ppm/°C | ||
Lead Diameter 0.55mm | ||
- COO (Country of Origin):
- CN
The Yageo CFR series 10kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
相关链接
- Yageo 2.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-2K2
- Yageo 1.2 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-1K2
- Yageo 150 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-150R
- Yageo 270 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-270R
- Yageo 390 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-390R
- Yageo 33 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-33R
- Yageo 10 Ω Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-10R
- Yageo 3.9 kΩ Carbon Film Carbon Film Fixed Resistor 0.25 W 5 % CFR-25JT-52-3K9