KOA 330 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C334J
- RS庫存編號:
- 490-4495
- 製造零件編號:
- CFS1/4C334J
- 製造商:
- KOA
可享批量折扣
小計(1 包,共 20 件)*
HK$15.90
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 每包* |
|---|---|---|
| 20 - 1980 | HK$0.795 | HK$15.90 |
| 2000 - 4980 | HK$0.765 | HK$15.30 |
| 5000 - 9980 | HK$0.73 | HK$14.60 |
| 10000 + | HK$0.715 | HK$14.30 |
* 參考價格
- RS庫存編號:
- 490-4495
- 製造零件編號:
- CFS1/4C334J
- 製造商:
- KOA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KOA | |
| Product Type | Resistor | |
| Resistance | 330kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | Carbon Film Leaded | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFS | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 14mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.7mm | |
| Standards/Approvals | EU | |
| Diameter | 1.7mm | |
| Height | 1.7mm | |
| Temperature Coefficient | 0 ppm/°C | |
| Lead Diameter | 0.45mm | |
| 選取全部 | ||
|---|---|---|
品牌 KOA | ||
Product Type Resistor | ||
Resistance 330kΩ | ||
Power Rating 0.25W | ||
Resistor Type Carbon Film Leaded | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFS | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 14mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.7mm | ||
Standards/Approvals EU | ||
Diameter 1.7mm | ||
Height 1.7mm | ||
Temperature Coefficient 0 ppm/°C | ||
Lead Diameter 0.45mm | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series
General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
相关链接
- KOA 330 kΩ Carbon Film Resistor 0.25 W 5 % CF1/4C334J
- KOA 330 Ω Carbon Film Resistor 0.25 W 5 % CFS1/4C331J
- KOA 33 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C333J
- KOA 22 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C223J
- KOA 56 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C563J
- KOA 1 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C102J
- KOA 220 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C224J
- KOA 3.3 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C332J