KOA 22 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C223J
- RS庫存編號:
- 491-2806
- 製造零件編號:
- CFS1/4C223J
- 製造商:
- KOA
可享批量折扣
查看批量定價選項小計(1 包,共 20 件)*
HK$10.60
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 6,400 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 20 - 80 | HK$0.53 | HK$10.60 |
| 100 - 480 | HK$0.51 | HK$10.20 |
| 500 + | HK$0.485 | HK$9.70 |
* 參考價格
- RS庫存編號:
- 491-2806
- 製造零件編號:
- CFS1/4C223J
- 製造商:
- KOA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KOA | |
| Product Type | Resistor | |
| Resistance | 22kΩ | |
| Resistor Type | Carbon Film Leaded | |
| Power Rating | 0.25W | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFS | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Lead Pitch Radial | 14mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EU | |
| Diameter | 1.7mm | |
| Length | 3.2mm | |
| Width | 1.7mm | |
| Height | 1.7mm | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.45mm | |
| 選取全部 | ||
|---|---|---|
品牌 KOA | ||
Product Type Resistor | ||
Resistance 22kΩ | ||
Resistor Type Carbon Film Leaded | ||
Power Rating 0.25W | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFS | ||
Automotive Standard No | ||
Pin Count 2 | ||
Lead Pitch Radial 14mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EU | ||
Diameter 1.7mm | ||
Length 3.2mm | ||
Width 1.7mm | ||
Height 1.7mm | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.45mm | ||
- COO (Country of Origin):
- JP
Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series
General purpose lead-type resistor
Higher pulse-withstanding capability than same-power chip resistors
Edge surface material made of lead-free chrome
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.